Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWRPI-BLE-DEMO
Manufacturer Part #:

TWRPI-BLE-DEMO

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools TWRPI-BLE-DEMO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: TWRPI-BLE-SS1
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Brand: Freescale Semiconductor
Dimensions: 12 mm x 18 mm
For Use With: KWIKSTIK-K40
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 1,157
RFD90102 Bluetooth / 802.15.1 Development Tools 105
TWR-K60F120M-KIT Development Boards & Kits - ARM 15
TWR-WIFI-AR4100 WiFi / 802.11 Development Tools 12
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.


109835672 187030572 147914401 153566726 192564755 197847692