Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-WIFI-RS2101
Manufacturer Part #:

TWR-WIFI-RS2101

Manufacturer:

Description:
WiFi / 802.11 Development Tools Tower WIFI Module
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: Integrated
Product: Development Boards
Tool Is For Evaluation Of: RS9110-N-11-21
Protocol Supported: 802.11 n
Frequency: 2.4 GHz
Interface Type: SPI, UART
Operating Supply Voltage: 3.1 V to 3.6 V
Brand: Freescale Semiconductor
For Use With: Freescale Tower System
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCF52252AF80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $9.60
MCF52252CAF66
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $10.19
MCF52254AF80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $11.04
MCF52254CAF66
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $11.63
MCF52255CAF80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $12.81
MCF52256CAG66
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $11.14
MCF52258CAG66
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $12.68
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.85
TWR-MCF5225X
Development Boards & Kits - COLDFIRE Kirin3 MCU St ...
Freescale Semiconductor
1: $49.00
TWR-MCF5225X-KIT
Development Boards & Kits - COLDFIRE Kirin3 Tower ...
Freescale Semiconductor
1: $119.00


145904761 153187827 153566726 171916397 101485895 192564755 197847692 155917466 147914401 187030572