Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-WIFI-GS1500M
Manufacturer Part #:

TWR-WIFI-GS1500M

Manufacturer:

Description: WiFi / 802.11 Development Tools GainSpan 802.11bgn
Lifecycle: New At Mouser
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: GS1500M
Protocol Supported: 802.11 b/g/n
Frequency: 2.412 GHz to 2.484 GHz
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V
Antenna Connector Type: PCB Trace
Brand: Freescale Semiconductor
Description/Function: A low-cost evaluation, demonstration and development board that features an 802.11b/g/n solution from GainSpan
For Use With: GS1500M
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK60DN256ZVLQ10
ARM Microcontrollers - MCU KINETIS 256K ENET
Freescale Semiconductor
1: $11.30
MK60DN512ZVLL10
ARM Microcontrollers - MCU KINETIS 512K USB ENET
Freescale Semiconductor
1: $12.53
MK60DN512ZVMC10
ARM Microcontrollers - MCU KINETIS 512K USB LCD
Freescale Semiconductor
1: $12.68
TWR-K60D100M
Development Boards & Kits - ARM K60D 100MHZ TWR MC ...
Freescale Semiconductor
1: $99.00
TWR-K60D100M-KIT
Development Boards & Kits - ARM K60D 100MHZ TWR KI ...
Freescale Semiconductor
1: $169.99
nRF51822-DK
Bluetooth / 802.15.1 Development Tools Bluetooth D ...
Nordic Semiconductor
1: $99.00
TWR-SER2
Interface Development Tools SERIAL2 TOWER MODULE
Freescale Semiconductor
1: $109.00
TWR-WIFI-AR4100
WiFi / 802.11 Development Tools TOWER SYSTEM WIFI ...
Freescale Semiconductor
1: $69.00


186735362 178831361 101485895 153566726 197847692 171916397 155917466