Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-WIFI-G1011MI
Manufacturer Part #:

TWR-WIFI-G1011MI

Manufacturer:

Description:
WiFi / 802.11 Development Tools TOWER WIFI MOD-GAIN SPAN
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: GS1011MIP
Protocol Supported: 802.11 b
Frequency: 2.4 GHz
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V
Brand: Freescale Semiconductor
For Use With: Freescale Tower System
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF52259CAG80 32-bit Microcontrollers - MCU 1,547
MCF52254AF80 32-bit Microcontrollers - MCU 619
MCF52255CAF80 32-bit Microcontrollers - MCU 500
MCF52258CAG66 32-bit Microcontrollers - MCU 416
MCF52252CAF66 32-bit Microcontrollers - MCU 192
MCF52254CAF66 32-bit Microcontrollers - MCU 95
TWR-MCF5225X-KIT Development Boards & Kits - COLDFIRE 5
TWR-MCF5225X Development Boards & Kits - COLDFIRE 4
MCF52252AF80 32-bit Microcontrollers - MCU 32
ImageMfr. Part #DescriptionStock 
20-101-1246 System-On-Modules - SOM 84
XB2B-WFPS-001 WiFi / 802.11 Modules 46
MIKROE-496 WiFi / 802.11 Development Tools 10
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.


145904761 119435749 153566726 147914401 155917466 171916397 187030572 197847692 101485895 192564755