Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 841-TWR-SER
Manufacturer Part #: TWR-SER
Manufacturer: Freescale Semiconductor
Description: Microcontroller Modules & Accessories TOWER SERIAL I/O
Silverlight Page 217, Mouser Enhanced Catalog
PDF Page 217, PDF Catalog Page
PDF Data Sheet

Manufacturer: Freescale Semiconductor
Product Category: Microcontroller Modules & Accessories
RoHS: RoHS Compliant Details
Core Processor: MCF51CN128
Data Bus Width: 8 bit, 16 bit, 32 bit
Interface Type: RS-232, RS-485, Ethernet, USB, CAN
Product: Microcontroller Modules


Availability 
Stock: 
5 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $48.86
 
More: Get Quote

To add to a project, please Log In.
186735362 132310058 114823615 128321744 100142285 106263266