Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-S08UNIV
Manufacturer Part #:

TWR-S08UNIV

Manufacturer:

Description: Development Boards & Kits - S08 / S12 TOWER UNIVERSAL RS08/S08
Lifecycle: New At Mouser
Silverlight Page 232, Mouser Enhanced Catalog
PDF Page 232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MC9S08AC60, MC9S08QE64, MC9RS08KA8, MC9S08QG8, MC9S08SH8, MC9S08QD4
Core: RS08, S08
Interface Type: Serial, USB
Operating Supply Voltage: 3 V/5 V
Data Bus Width: 8 bit
Description/Function: Universal 8-bit Tower System Module for S08/RS08 MCUs
For Use With: TWR-S08DC-AC60, TWR-S08DC-QE64, TWR-RS08DC-KA8, TWR-S08DC-QG8, TWR-S08DC-SH8, TWR-S08DC-QD4
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
TS831-4IDT
Supervisory Circuits 4.50V Micropower AL
STMicroelectronics
1: $0.60
BAT54C,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL CC
NXP Semiconductors
1: $0.23
TWR-S08DC-PT60
Daughter Cards & OEM Boards
Freescale Semiconductor
1: $14.00
Z16F2800100ZCOG
Development Boards & Kits - Other Processors ZNEO ...
ZiLOG
1: $99.95
TWR-S08DC-QG8
Daughter Cards & OEM Boards TOWER QG8 DAUGTHER CAR ...
Freescale Semiconductor
1: $14.00
MC9S08SH16CTL
8-bit Microcontrollers - MCU S08 16K FLASH
Freescale Semiconductor
1: $2.69
SP310ECP-L
RS-232 Interface IC RS232 w/shutdown temp 0C to 70 ...
Exar
1: $2.73
Z8F64200100KITG
Development Boards & Kits - Other Processors Z8 En ...
ZiLOG
1: $39.95


186735362 120521303