|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-S08UNIV-DEMO
Manufacturer Part #:

TWR-S08UNIV-DEMO

Manufacturer:

Description:
Development Boards & Kits - S08 / S12 TWR-S08UNIV-DEMO Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Development Systems
Tool Is For Evaluation Of: S08, RS08 MCUs
Core: S08
Brand: NXP / Freescale
Description/Function: Universal Tower module for existing S08 and RS08 devices
For Use With: TWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3 V, 5 V
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC9S08QD2CPC 8-bit Microcontrollers - MCU 3,872
MC9S08QD4CPC 8-bit Microcontrollers - MCU 1,948
MC9S08PT60VLH 8-bit Microcontrollers - MCU 164
MC9S08QD4VSC 8-bit Microcontrollers - MCU 650
MC9S08QD4VPC 8-bit Microcontrollers - MCU 202
TWRPITSS-SHIELD Daughter Cards & OEM Boards 2
TWR-RS08DC-KA8 Daughter Cards & OEM Boards 17
TWR-S08UNIV Development Boards & Kits - S08 / S12 2
TWR-S08DC-SH8 Daughter Cards & OEM Boards 7
TWR-S08DC-QE64 Daughter Cards & OEM Boards 6
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

182605722 153566726 192564755 147914401