|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-S08DC-QG8
Manufacturer Part #:

TWR-S08DC-QG8

Manufacturer:

Description:
Daughter Cards & OEM Boards TOWER QG8 DAUGTHER CARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: MCU Daughter Cards
For Use With: TWR-S08UNIV
Brand: Freescale Semiconductor
Core: S08
Data Bus Width: 8 bit
Operating Supply Voltage: 3 V/5 V
Tool Is For Evaluation Of: MC9S08QG8
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC9S08QD2CPC 8-bit Microcontrollers - MCU 3,872
MC9S08QD4CPC 8-bit Microcontrollers - MCU 1,948
MC9S08PT60VLH 8-bit Microcontrollers - MCU 164
MC9S08QD4VSC 8-bit Microcontrollers - MCU 650
MC9S08PT60VLF 8-bit Microcontrollers - MCU 250
MC9S08QD4VPC 8-bit Microcontrollers - MCU 202
TWRPITSS-SHIELD Daughter Cards & OEM Boards 2
TWR-RS08DC-KA8 Daughter Cards & OEM Boards 17
TWR-S08UNIV Development Boards & Kits - S08 / S12 2
TWR-S08DC-SH8 Daughter Cards & OEM Boards 7
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00

To add to a project, please Log In.

120521303 186735362 153566726 147914401 192564755