Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-S08DC-AC60
Manufacturer Part #:

TWR-S08DC-AC60

Manufacturer:

Description: Daughter Cards & OEM Boards TOWER AC60 DAUGTHER CARD
Silverlight Page 232, Mouser Enhanced Catalog
PDF Page 232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Product: MCU Daughter Cards
For Use With: TWR-S08UNIV
Core: S08
Data Bus Width: 8 bit
Operating Supply Voltage: 3 V/5 V
Packaging: Bulk
Tool Is For Evaluation Of: MC9S08AC60
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.00

To add to a project, please Log In.


120521303 186735362