Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-PXS3020
Manufacturer Part #:

TWR-PXS3020

Manufacturer:

Description: Development Boards & Kits - Other Processors PXS30 TOWER MCU
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 232, Mouser Enhanced Catalog
PDF Page 232, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PXS30
Core: e200
Interface Type: CAN, I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
For Use With: Freescale Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $182.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-PXR40
Development Boards & Kits - Other Processors PXR40 ...
Freescale Semiconductor
1: $204.12
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
TWR-PXS3020-KIT
Development Boards & Kits - Other Processors PXS30 ...
Freescale Semiconductor
1: $249.00
LCM-S01602DSR/C
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $10.09
TWR-PXS2010-KIT
Development Boards & Kits - Other Processors PXS20 ...
Freescale Semiconductor
1: $219.00
TWR-WIFI-RS2101
WiFi / 802.11 Development Tools Tower WIFI Module
Freescale Semiconductor
1: $69.00
TWR-PXS2010
Development Boards & Kits - Other Processors PXS20 ...
Freescale Semiconductor
1: $150.12


186735362 166687225 185502959