Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-PXR40
Manufacturer Part #:

TWR-PXR40

Manufacturer:

Description: Development Boards & Kits - Other Processors PXR40 TOWER MCU
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 232, Mouser Enhanced Catalog
PDF Page 232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MPXR4040VVU264
Core: e200
Interface Type: CAN, RS232, RS485, UART
Operating Supply Voltage: 3 V
Data Bus Width: 32 bit
For Use With: Freescale Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U-MULTILINK-FX
Programmers - Processor Based Univ MultilinkFX
Freescale Semiconductor
1: $399.00
TWR-K60F120M-KIT
Development Boards & Kits - ARM TWR-K60F120M Dev K ...
Freescale Semiconductor
1: $169.00
TWR-K60F120M
Development Boards & Kits - ARM TWR Board for K60
Freescale Semiconductor
1: $99.00
TWR-PXS3020
Development Boards & Kits - Other Processors PXS30 ...
Freescale Semiconductor
1: $182.52
PESD2CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.41
MAX13053ESA+
CAN Interface IC CAN Transceiver w/80V Fault Prote ...
Maxim Integrated
1: $3.50
TWR-PXS2010-KIT
Development Boards & Kits - Other Processors PXS20 ...
Freescale Semiconductor
1: $219.00
TWR-PXS2010
Development Boards & Kits - Other Processors PXS20 ...
Freescale Semiconductor
1: $150.12
7443630420
Fixed Inductors SMD-High Current Inductor WE-HCF 2 ...
Wurth Electronics
1: $7.99
7443630860
Fixed Inductors SMD-High Current Inductor WE-HCF 2 ...
Wurth Electronics
1: $7.99
TWR-56F8400
Power Management IC Development Tools 56F8400 Twr ...
Freescale Semiconductor
1: $175.00


185502959