|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-PROTO
Manufacturer Part #:

TWR-PROTO

Manufacturer:

Description:
Daughter Cards & OEM Boards Tower Prototype Board
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-PROTO Datasheet TWR-PROTO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Tower Proto Boards
For Use With: TWR-SER, TWR-ELEV
Data Bus Width: 8/16/32 bit
Description/Function: Access to all signals on primary and secondary elevator connectors for prototyping and signal probing
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: Freescale Tower System
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-S08LL64-KIT Development Boards & Kits - S08 / S12 2
ImageMfr. Part #DescriptionStock 
TWR-ELEV Daughter Cards & OEM Boards 22
FRDM-KL26Z Development Boards & Kits - ARM 57
TWR-K64F120M Development Boards & Kits - ARM 7
TWR-K21F120M Development Boards & Kits - ARM 12
TWR-K60D100M-KIT Development Boards & Kits - ARM 6
TWR-K24F120M Development Boards & Kits - ARM 31
TWR-K60F120M-KIT Development Boards & Kits - ARM 6
TWR-SER2 Interface Development Tools 14
TWR-SER Interface Development Tools 4
TWR-MEM Memory IC Development Tools 4
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.99

To add to a project, please Log In.

186735362 153566726 147914401 192564755 197847692