|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-P1025
Manufacturer Part #:

TWR-P1025

Manufacturer:

Description:
Development Boards & Kits - Other Processors TOWER MODULE P1025
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: P1025
Core: PowerPC e500
Operating Supply Voltage: 5 V
Brand: Freescale Semiconductor
Description/Function: Functions as a stand-alone, low-cost platform for the evaluation of the QorIQ P1xxx family of microprocessor
For Use With: Freescale Tower System
Interface Type: I2C, UART, USB 2.0
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $224.00

To add to a project, please Log In.


110419309 186735362 147914401 192564755 153566726 197847692