|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Memory IC Development Tools Memory Module for Tower
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Boards
Tool Is For Evaluation Of: Freescale Tower System
Memory Size: 512 kB, 1 MB
Memory Type: CompactFlash, MRAM, SD Card, Serial Flash
Operating Supply Voltage: 3.3 V
Description/Function: The Tower Memory Module (TWR-MEM) adds external memory and expansion I/O card support to the Tower System
Interface Type: IRQ, SPI
Packaging: Bulk
Tradename: Tower System
VendorNumber: 5570
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEBUGADPTR1-USB Sockets & Adapters 360
CSD18502Q5B MOSFET 2,543
TWR-ELEV Daughter Cards & OEM Boards 35
APT2012CGCK Standard LEDs - SMD 70,274
NHD-C0220BiZ-FSW-FBW-3V3M LCD Character Display Modules & Accessories 237
TWR-K60D100M-KIT Development Boards & Kits - ARM 7
SM15T68CA TVS Diodes - Transient Voltage Suppressors 3,530
TOOLSTICKBA Sockets & Adapters 74
TWR-K60F120M-KIT Development Boards & Kits - ARM 7
TWR-PROTO Daughter Cards & OEM Boards 31
Real Time Availability
6 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

183526974 186735362 152866813 153566726 147914401 192564755 197847692