Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-MCF51QM
Manufacturer Part #:

TWR-MCF51QM

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE MCF51JF Tower Module
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MCF51QM128VLH
Core: ColdFire V1
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 1.71 to 3.6 V
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
Description/Function: Part of Freescale Tower Systems
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCF51QU32VFM
32-bit Microcontrollers - MCU COLDFIREV1 32K FLASH
Freescale Semiconductor
1: $2.25
TWR-MCF51JF
Development Boards & Kits - COLDFIRE MCF51QM Tower ...
Freescale Semiconductor
1: $79.00
TWR-MCF51JF-KIT
Development Boards & Kits - COLDFIRE MCF51JF Tower ...
Freescale Semiconductor
1: $119.00
TWRPITSS-SHIELD
Daughter Cards & OEM Boards TWR MCUboardsSHIELD1
Freescale Semiconductor
1: $73.31


175501558 153566726 147914401 192564755 197847692