|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-MCF51MM
Manufacturer Part #:

TWR-MCF51MM

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE MCU BRD FOR FSL TWR
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Boards
Tool Is For Evaluation Of: MCF51MM256
Core: ColdFire V1
Operating Supply Voltage: 3.3 V, 5 V
Data Bus Width: 32 bit
For Use With: Freescale Tower System
Interface Type: RS-232, USB
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF51MM256VLK 32-bit Microcontrollers - MCU 414
MC9S08MM128CLK 8-bit Microcontrollers - MCU 502
MC9S08MM128VLK 8-bit Microcontrollers - MCU 396
MCF51MM128CLK 32-bit Microcontrollers - MCU 140
TWR-S08MM128-KIT Development Boards & Kits - S08 / S12 3
MC9S08MM64CLH 8-bit Microcontrollers - MCU 45
TWR-S08MM128 Development Boards & Kits - S08 / S12 1
MED-EKG Development Boards & Kits - Other Processors 3
ImageMfr. Part #DescriptionStock 
SSRD-240D25 Solid State Relays - Industrial Mount 46
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.00

To add to a project, please Log In.


142527634 153566726 147914401 192564755 197847692