Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-MCF51MM-KIT
Manufacturer Part #:

TWR-MCF51MM-KIT

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE KIT MCU BD FSL TOWER
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Boards
Tool Is For Evaluation Of: MCF51MM256
Core: ColdFire V1
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Kit contains TWR-SER, TWR-ELEV, MED-EKG
Interface Type: CAN, RS-232, RS-485, USB
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF51MM256VLK 32-bit Microcontrollers - MCU 422
MC9S08MM128CLK 8-bit Microcontrollers - MCU 502
MC9S08MM128VLK 8-bit Microcontrollers - MCU 396
MCF51MM128CLK 32-bit Microcontrollers - MCU 140
TWR-S08MM128-KIT Development Boards & Kits - S08 / S12 3
MC9S08MM64CLH 8-bit Microcontrollers - MCU 45
MED-EKG Development Boards & Kits - Other Processors 2
TWR-MCF51MM Development Boards & Kits - COLDFIRE 1
TWR-S08MM128 Development Boards & Kits - S08 / S12 1
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 641
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,656
EK-TM4C123GXL Development Boards & Kits - ARM 1,911
STM32F4DIS-WIFI WiFi / 802.11 Development Tools 162
0805L050WR Resettable Fuses - PPTC 7,733
ADAU1761BCPZ Audio DSPs 1,562
TMDSSK3358 Development Boards & Kits - ARM 37
TLV320AIC3204IRHBT Interface - CODECs 3,312
EP4CE6E22C8N FPGA - Field Programmable Gate Array 809
EPCS1SI8N FPGA - Configuration Memory 2,227
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.


142527634 153566726 147914401 192564755