|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-MCF51JF
Manufacturer Part #:

TWR-MCF51JF

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE MCF51QM Tower Module
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-MCF51JF Datasheet TWR-MCF51JF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MCF51JF128VLH
Core: ColdFire V1
Brand: NXP / Freescale
Data Bus Width: 32 bit
Description/Function: Part of Freescale Tower Systems
Interface Type: USB
Operating Supply Voltage: 1.71 V to 3.6 V
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF51JF128VLH 32-bit Microcontrollers - MCU 981
MCF51JF128VHS 32-bit Microcontrollers - MCU 490
MCF51JU128VLH 32-bit Microcontrollers - MCU 445
TWR-MCF51QM Development Boards & Kits - COLDFIRE 7
TWR-MCF51JF-KIT Development Boards & Kits - COLDFIRE 5
TWRPITSS-SHIELD Daughter Cards & OEM Boards 2
ImageMfr. Part #DescriptionStock 
TWR-ELEV Daughter Cards & OEM Boards 18
TWR-SER Interface Development Tools 10
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00

To add to a project, please Log In.

161287616 153566726 192564755 197847692 147914401