|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-MCF51JE
Manufacturer Part #:

TWR-MCF51JE

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE MCU Brd for Fsl Towr
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Boards
Tool Is For Evaluation Of: MCF51JE
Core: ColdFire V1
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Part of the Freescale Tower System
Dimensions: 90 mm x59 mm
For Use With: Freescale Tower System
Interface Type: USB
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.


682249841 186735362 143595880 154256827 153566726 147914401 192564755 197847692