Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-MCF51JE-KIT
Manufacturer Part #:

TWR-MCF51JE-KIT

Manufacturer:

Description: Development Boards & Kits - COLDFIRE KIT MCU Bd Fsl Tower
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 232, Mouser Enhanced Catalog
PDF Page 232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MCF51JE
Core: ColdFire V1
Interface Type: USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Kit includes TWR-SER, TWR-ELEV
For Use With: Freescale Tower System
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00


143595880 154256827 682249841 186735362