|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-MCF51AG-KIT
Manufacturer Part #:

TWR-MCF51AG-KIT

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE TOWER CD MCF51AG128 KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MCF51AG
Core: ColdFire V1
Brand: NXP / Freescale
Data Bus Width: 32 bit
Description/Function: Part of the Freescale Tower System
For Use With: Freescale Tower System
Interface Type: USB
Operating Supply Voltage: 5 V
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF51AG128CQH 32-bit Microcontrollers - MCU 111
MCF51AG128CLK 32-bit Microcontrollers - MCU 56
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.00

To add to a project, please Log In.

166441077 153566726 147914401 192564755