|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-MC-LV3PH
Manufacturer Part #:

TWR-MC-LV3PH

Manufacturer:

Description:
Power Management IC Development Tools Low-volt 3-phase MC
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-MC-LV3PH Datasheet TWR-MC-LV3PH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: MC33937A
Input Voltage: 12 V to 24 V
Output Voltage: 3.3 V, 5 V
Brand: NXP / Freescale
Description/Function: Part of the Tower Systems
Dimensions: 3.54 in x 3.18 in
Interface Type: SPI
Output Current: 8 A
Packaging: Bulk
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-KV31F120M Development Boards & Kits - ARM 22
MKV31F512VLL12 ARM Microcontrollers - MCU 255
TWR-56F8400 Development Boards & Kits - Other Processors 4
MKV31F256VLL12 ARM Microcontrollers - MCU 180
TWR-56F8257 Development Boards & Kits - Other Processors 3
MKV31F128VLL10 ARM Microcontrollers - MCU 90
TWR-K40D100M-KIT Development Boards & Kits - ARM 1
TWR-K40D100M Development Boards & Kits - ARM 5
ImageMfr. Part #DescriptionStock 
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,152
TWR-ELEV Daughter Cards & OEM Boards 20
AS5047D-ATSM Board Mount Hall Effect / Magnetic Sensors 1,354
TWR-KV31F120M Development Boards & Kits - ARM 22
TWR-KV10Z32 Development Boards & Kits - ARM 15
LCQT-TSSOP14 Sockets & Adapters 93
TWR-PROTO Daughter Cards & OEM Boards 27
PWR221T-30-2R20J Thick Film Resistors - Through Hole 285
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$349.00

To add to a project, please Log In.

134626192 147914401 192564755 153566726 197847692