|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-LCD
Manufacturer Part #:

TWR-LCD

Manufacturer:

Description:
Display Development Tools LCD Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Development Tools
Tool Is For Evaluation Of: TFT2N0451-E
Interface Type: EBI, I2C, SPI
Operating Supply Voltage: 3.3 V
Description/Function: The TWR-LCD Graphical LCD module provides an easy way for designers to add an LCD interface to their Tower System designs
Packaging: Bulk
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF51JE128CLK 32-bit Microcontrollers - MCU 370
TWR-P1025 Development Boards & Kits - Other Processors 10
MCF51JE256CLL 32-bit Microcontrollers - MCU 430
TWR-MCF5225X Development Boards & Kits - COLDFIRE 3
TWR-MCF5225X-KIT Development Boards & Kits - COLDFIRE 5
MCF51JE256CLK 32-bit Microcontrollers - MCU 430
MCF51JE256VLL 32-bit Microcontrollers - MCU 445
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 202
LMZ21701SILT Power Management Modules 3,758
VM801P43A-BK Video IC Development Tools 23
LMZ21701EVM Power Management IC Development Tools 20
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,429
PL-USB2-BLASTER Programmer Accessories 22
B3SN-3112P Tactile Switches 31,383
A000062 Development Boards & Kits - ARM 442
TWR-K70F120M-KIT Development Boards & Kits - ARM 14
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

191592760 186735362 152866813 153566726 147914401 192564755 197847692