|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-LCD-RGB
Manufacturer Part #:

TWR-LCD-RGB

Manufacturer:

Description:
Display Development Tools TWR-LCD-RGB Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: NL4827HC19-05B
Interface Type: I2C, RGB
Operating Supply Voltage: 5 V
Brand: NXP / Freescale
Description/Function: Graphical LCD Tower System Module with RGB Interface
For Use With: TWR-SELE, TWR-K70F120M
Packaging: Bulk
Tradename: Tower System
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-VF65GS10-KIT Development Boards & Kits - ARM 13
TWR-VF65GS10 Development Boards & Kits - ARM 23
TWR-LCDC-EPSON Display Development Tools 3
TWR-VF65GS10-PRO Development Boards & Kits - ARM 6
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
VM801P43A-BK Video IC Development Tools 23
LMZ21701EVM Power Management IC Development Tools 20
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,482
B3SN-3112P Tactile Switches 31,378
A000062 Development Boards & Kits - ARM 471
RFD90102 Bluetooth / 802.15.1 Development Tools 72
TWR-ELEV Daughter Cards & OEM Boards 18
TWR-K70F120M-KIT Development Boards & Kits - ARM 14
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692