Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-KV10Z32
Manufacturer Part #:

TWR-KV10Z32

Manufacturer:

Description: Development Boards & Kits - ARM KV1x microcontroller
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
Product: Development Tools
Tool Is For Evaluation Of: KV1x
Core: ARM Cortex M0+
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
For Use With: MKV10Z32VLF7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-K64F120M
Development Boards & Kits - ARM Tower System, Kine ...
Freescale Semiconductor
1: $159.00
TWR-ELEV
Daughter Cards & OEM Boards TOWER ELEVATOR BOARDS
Freescale Semiconductor
1: $39.00
LPC1114FBD48/302,1
ARM Microcontrollers - MCU 32b 32K Flash 42I/O
NXP Semiconductors
1: $3.07
TWR-MC-LV3PH
Power Management IC Development Tools Low-volt 3-p ...
Freescale Semiconductor
1: $249.00
TWR-PROTO
Daughter Cards & OEM Boards Tower Prototype Board
Freescale Semiconductor
1: $14.99
19-337/R6GHBHC-A01/2T
Standard LEDs - SMD Full Color LED
Everlight
1: $0.62


147914401 153566726 192564755 197847692 181711226 199809548