Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-K70F120M-KIT
Manufacturer Part #:

TWR-K70F120M-KIT

Manufacturer:

Description:
Development Boards & Kits - ARM TWR-K70F120M Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MK70FN1M0VMJ12
Core: ARM Cortex M4
Interface Type: USB
Operating Supply Voltage: 3.3 V
Brand: Freescale Semiconductor
Description/Function: The TWR-K70F120M module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware
Series: Kinetis K70
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $209.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK60DN512ZVLL10
ARM Microcontrollers - MCU KINETIS 512K USB ENET
Freescale Semiconductor
1: $13.21
MK70FN1M0VMJ12
ARM Microcontrollers - MCU KINETIS 256MAPBGA
Freescale Semiconductor
1: $16.93
MK70FN1M0VMJ15
ARM Microcontrollers - MCU KINETIS 256MAPBGA
Freescale Semiconductor
1: $17.45
MK70FX512VMJ12
ARM Microcontrollers - MCU KINETIS 512K ETHNET LCD
Freescale Semiconductor
1: $16.93
TWR-K60F120M
Development Boards & Kits - ARM TWR Board for K60
Freescale Semiconductor
1: $129.00
TWR-K60F120M-KIT
Development Boards & Kits - ARM TWR-K60F120M Dev K ...
Freescale Semiconductor
1: $169.00
TWR-K70F120M
Development Boards & Kits - ARM TWR MCU Brd for K7 ...
Freescale Semiconductor
1: $159.00
TWR-LCDC-EPSON
Display Development Tools EPSON DISPLAY CONTROL MO ...
Freescale Semiconductor
1: $179.56
TWR-TWRPI-BD
Daughter Cards & OEM Boards Tower TWRPI Board
Freescale Semiconductor
1: $49.00


112186468 186735362 153566726 192564755 197847692 147914401