Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-K60N512-KIT
Manufacturer Part #:

TWR-K60N512-KIT

Manufacturer:

Description: Development Boards & Kits - ARM K60N512 TOWER KIT
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Tower Kit
Tool Is For Evaluation Of: K60
Core: ARM Cortex M4
Interface Type: CAN, I2C, RS-232, SPI, UART, USB
Operating Supply Voltage: 1.71 V to 3.6 V
Data Bus Width: 32 bit
Dimensions: 3.5 in x 3.5 in x 3.5 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
ATMEGA8515-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
TTL-232RG-VREG1V8-WE
Cable Assemblies USB Embedded Serial Wire End 1V8 ...
FTDI
1: $24.64
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
LM385M3-2.5/NOPB
Voltage & Current References MICROPWR VLTG REF DIO ...
Texas Instruments
1: $0.77
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
TWR-LCD
Display Development Tools LCD Module
Freescale Semiconductor
1: $99.00
MPX5700DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.95
TWR-WIFI-AR4100
WiFi / 802.11 Development Tools TOWER SYSTEM WIFI ...
Freescale Semiconductor
1: $69.00
TWR-PROTO
Daughter Cards & OEM Boards Tower Prototype Board
Freescale Semiconductor
1: $14.99
TWR-K60N512-IAR
Development Boards & Kits - ARM IAR KickStart Kit ...
Freescale Semiconductor
1: $239.00
TWR-MCF5225X-KIT
Development Boards & Kits - COLDFIRE Kirin3 Tower ...
Freescale Semiconductor
1: $119.00
J-Link 9-Pin Cortex-M Adapter
Sockets & Adapters J-LINK 9-PIN CORTEX-M ADAPTER
Segger Microcontroller
1: $50.38
TWR-SER
Interface Development Tools TOWER SERIAL I/O
Freescale Semiconductor
1: $49.00
KWIKSTIK-K40
Development Boards & Kits - ARM Kwikstick Eval Brd
Freescale Semiconductor
1: $35.00
TWR-SENSOR-PAK
Touch Sensor Development Tools TOWER BD SENSOR PKG
Freescale Semiconductor
1: $149.00
TWR-AUDIO-SGTL
Audio IC Development Tools TWR SYS Audio board
Freescale Semiconductor
1: $49.00


174802221