|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-K60D100M
Manufacturer Part #:

TWR-K60D100M

Manufacturer:

Description:
Development Boards & Kits - ARM K60D 100MHZ TWR MCU MODU
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-K60D100M Datasheet TWR-K60D100M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: MK60DN512VMD10
Core: ARM Cortex M4
Brand: NXP / Freescale
For Use With: Freescale Tower Systems
Interface Type: USB
Operating Supply Voltage: 1.71 V to 3.6 V
Packaging: Bulk
Series: Kinetis K60
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK10DN512VLL10 ARM Microcontrollers - MCU 795
MK10DN512VLK10 ARM Microcontrollers - MCU 594
MK10DN512VLQ10 ARM Microcontrollers - MCU 1,087
TWR-K60D100M-KIT Development Boards & Kits - ARM 6
TWR-WIFI-GS1500M WiFi / 802.11 Development Tools 6
MK10DX128VLQ10 ARM Microcontrollers - MCU 120
TWR-LCDC-EPSON Display Development Tools 3
TWR-TWRPI-BD Daughter Cards & OEM Boards 2
MK20DN512ZVLL10 ARM Microcontrollers - MCU 275
MK20DN512ZVLK10 ARM Microcontrollers - MCU 305
ImageMfr. Part #DescriptionStock 
Si4010-C2-GT RF Transmitter 2,773
TWR-K64F120M Development Boards & Kits - ARM 7
TWR-VF65GS10 Development Boards & Kits - ARM 23
TWR-K20D72M Development Boards & Kits - ARM 4
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

174802221 186735362 153566726 147914401 192564755 197847692