Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-K40X256
Manufacturer Part #:

TWR-K40X256

Manufacturer:

Description:
Development Boards & Kits - ARM K40 TOWER MCU MODULE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Platforms
Tool Is For Evaluation Of: K40
Core: ARM Cortex M4
Interface Type: CAN, I2C, SPI, UART, USB
Operating Supply Voltage: 1.71 V to 3.6 V
Data Bus Width: 32 bit
Dimensions: 3.5 in x 3.2 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001