|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TWR-K21F120M
Manufacturer Part #:

TWR-K21F120M

Manufacturer:

Description:
Development Boards & Kits - ARM Kinetis K21 120MHz Tower System Module
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MK21FN1M0VMC12
Core: ARM Cortex M4
Operating Supply Voltage: 5 V
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
For Use With: Tower System
Interface Type: SD Card, USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN1M0VLL12 ARM Microcontrollers - MCU 835
MK21FN1M0VMC12 ARM Microcontrollers - MCU 539
MK22FX512VLL12 ARM Microcontrollers - MCU 622
MK21FN1M0VMD12 ARM Microcontrollers - MCU 318
MK22FN1M0VMD12 ARM Microcontrollers - MCU 160
MK22FX512VMD12 ARM Microcontrollers - MCU 160
MK22FN1M0VLH12 ARM Microcontrollers - MCU 133
MK21FX512VMD12 ARM Microcontrollers - MCU 112
MK21FN1M0VLQ12 ARM Microcontrollers - MCU 40
MK21FX512VLQ12 ARM Microcontrollers - MCU 50
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 8,362
BLE112-A-v1 Bluetooth / 802.15.1 Modules 2,999
MBED-005.1 Development Boards & Kits - ARM 332
FRDM-KL25Z Development Boards & Kits - ARM 1,163
5CSXFC6C6U23C8N FPGA - Field Programmable Gate Array 83
DVK-BL600-SA Bluetooth / 802.15.1 Development Tools 58
TWR-ELEV Daughter Cards & OEM Boards 38
TWR-K70F120M-KIT Development Boards & Kits - ARM 24
TWR-PROTO Daughter Cards & OEM Boards 45
TWR-SER Interface Development Tools 5
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00

To add to a project, please Log In.


188106421 186735362 158803517 153566726 197847692 147914401 192564755