United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 841-TWR-ADCDAC-LTC
Manufacturer Part #:

TWR-ADCDAC-LTC

Manufacturer:

Description: Data Conversion IC Development Tools TOWER LINEAR TECH MODULE
Lifecycle: New Product: New from this supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Freescale Semiconductor
Product: Data Conversion Development Tools
Type: ADC
Tool Is For Evaluation Of: Kinetis MCU
Interface Type: I2S, IrDA, Touch Sense, UART, ULPI
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $119.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-MEM
Memory IC Development Tools Memory Module for Towe ...
Freescale Semiconductor
1: $89.00
TWR-LCD
Display Development Tools LCD Module
Freescale Semiconductor
1: $99.00
TWR-SENSOR-PAK
Touch Sensor Development Tools TOWER BD SENSOR PKG
Freescale Semiconductor
1: $149.00
TWR-ELEV
Daughter Cards & OEM Boards TOWER ELEVATOR BOARDS
Freescale Semiconductor
1: $29.00
001-0002
Antennas 900 MHz Dipole Antenna
LS Research
1: $15.00
TWRPI-MMA6900
Acceleration Sensor Development Tools MMA6900 SENS ...
Freescale Semiconductor
1: $20.00
TWR-PROTO
Processor Accessories Tower Prototype Board
Freescale Semiconductor
1: $14.99
191-3003-080
Flat Cable 30/32 AWG 30/78 .025 Ribbon Zip 80 Cond
Amphenol Spectra-Strip
1: $2.54
TWR-AUDIO-SGTL
Audio IC Development Tools TWR SYS Audio board
Freescale Semiconductor
1: $49.00
OPA350EA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.64
TWR-WIFI-RS2101
WiFi / 802.11 Development Tools Tower WIFI Module
Freescale Semiconductor
1: $69.00
TWR-S12G128-KIT
Development Boards & Kits - Other Processors TOWER ...
Freescale Semiconductor
1: $99.00
DNT900DK
RF Development Tools DNT900 Developer Kit
RFM
1: $249.00
RN-UFL-SMA6
Cables (Cable Assemblies) 6" Coax Cable w/U.FL & R ...
Roving Networks
1: $5.00
DNT900P
RF Modules Pin Ver 1mW/1000mW w/U.Fl Ant Connector
RFM
1: $69.00
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
M0509-3-AL
Circuit Board Hardware - PCB 10mm, 3.2 ID, M3 ROUN ...
RAF Electronic Hardware
1: $0.42
TWR-K60N512-IAR
Development Boards & Kits - ARM IAR KickStart Kit ...
Freescale Semiconductor
1: $239.00
7BB-12-9
Speakers & Transducers ACOUSTIC ELEMENT
Murata
1: $0.91