|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TRK-MPC5604B
Manufacturer Part #:

TRK-MPC5604B

Manufacturer:

Description:
Development Boards & Kits - Other Processors MPC5604B 144pin rev 2.1
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MPC5604B
Core: e200
Brand: NXP / Freescale
Data Bus Width: 32 bit
Interface Type: CAN, LIN, SCI, USB
Operating Supply Voltage: 9 V to 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPC5604BF2MLL6 32-bit Microcontrollers - MCU 420
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NXP / Freescale

Manufacturer Part #:
Description:
Development Boards & Kits - Other Processors 5604P TTK BD

192564755 147914401