Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-TRACELINK
Manufacturer Part #:

TRACELINK

Manufacturer:

Description:
Trace Debuggers Debug & Trace Capt Int
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Trace Debuggers
RoHS: RoHS Compliant Details
Product: Development Interface
Tool Is For Evaluation Of: Kinetis
For Use With: Kinetis
Interface Type: Ethernet, USB
Operating Supply Voltage: 1.6 v to 5.25 V
Brand: Freescale Semiconductor
Description/Function: High-speed development interface which can capture up to 128 MB of external trace on Freescale Kinetis and ColdFire MCUs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,061.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK10DX128VLQ10
ARM Microcontrollers - MCU KINETIS 128K FLEX
Freescale Semiconductor
1: $7.94
MK10DX256VLH7
ARM Microcontrollers - MCU KINETIS 256K FLEX
Freescale Semiconductor
1: $6.76


147914401 192564755