Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-S9S12P128J0MLH
Manufacturer Part #:

S9S12P128J0MLH

Manufacturer:

Description: 16-bit Microcontrollers - MCU 16 BIT 128K FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S12
Data Bus Width: 16 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 128 KB
Data RAM Size: 6 KB
On-Chip ADC: Yes
Operating Supply Voltage: 3.13 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 10
Interface Type: CAN, SCI, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Timers: 8
Packaging: Tray
Processor Series: S12P
Program Memory Type: Flash
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.27
  10: $5.91
  25: $5.58
  100: $3.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT33812ECUEVME
Power Management IC Development Tools SINGLE CYL S ...
Freescale Semiconductor
1: $244.38
DEMO9S12PFAME
Development Boards & Kits - S08 / S12 S12P Demo Bo ...
Freescale Semiconductor
1: $99.00
ISO7221CDR
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.55
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
REF3020AIDBZR
Voltage & Current References 2.048V 50ppm/DegC 50u ...
Texas Instruments
1: $1.45
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
STPS3L60U
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
STMicroelectronics
1: $0.35
CGA5L2X7R2A105M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.49
ELL-ATV390M
Fixed Inductors 39UH 1.6A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
PZTA06
Transistors Bipolar - BJT NPN General Purpose
Fairchild Semiconductor
1: $0.27
1N5371BRLG
Zener Diodes 60V 5W
ON Semiconductor
1: $0.33
GCM1555C1H100JZ13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.05
2N7002TA
MOSFET N Channel
Diodes Inc. / Zetex
1: $0.62
CGA2B3X7S2A103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.15
68021-106HLF
Headers & Wire Housings 6P SR UNSHRD HRD .76 GOLD ...
FCI
1: $0.28
B59707A0120A062
Thermistors - PTC 1210 63Vdc 90mA PTC Overcurrent
EPCOS
1: $1.25
MBR0560-TP
Schottky Diodes & Rectifiers .5A 60V
Micro Commercial Components (MCC)
1: $0.42
5002
Test Points TEST POINT WHITE
Keystone Electronics
1: $0.44

101220422 173911630 196834414 136789666 101692879