Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-S9S08SG16E1MTG
Manufacturer Part #:

S9S08SG16E1MTG

Manufacturer:

Description: 8-bit Microcontrollers - MCU S08 16K FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS08
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 16 KB
Data RAM Size: 1 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Package / Case: TSSOP-16
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 22
Number of Timers: 2
Packaging: Tube
Processor Series: S08SG
Program Memory Type: Flash
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: - 0.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.83
  25: $2.67
  100: $1.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEMO9S08SG8
Development Boards & Kits - S08 / S12 DEMO BRD FOR ...
Freescale Semiconductor
1: $63.72
MBRS3100T3G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.83
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
52266-0417
Headers & Wire Housings 2.5MM WIRE PLUG
Molex
1: $3.36
52116-0410
Headers & Wire Housings SPLASH PROOF CONN.PL CONN. ...
Molex
1: $3.25
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
MAX9924UAUB+
Interface - Specialized Variable-Reluctance Sensor ...
Maxim Integrated
1: $2.47
SMBJ33CA
TVS Diodes - Transient Voltage Suppressors 33Vr 60 ...
Littelfuse
1: $0.42
SLD16U-017
TVS Diodes - Transient Voltage Suppressors SLD16U- ...
Littelfuse
1: $2.83
ESD5V3U4RRS H6327
TVS Diode Arrays AF SCHOTTKY DIODE
Infineon Technologies
1: $0.55
WSL2512R4000FEA
Current Sense Resistors - SMD 1watt .4ohms 1%
Vishay/Dale
1: $0.92
0437005.WR
Fuses 32V FA 1206 5A
Littelfuse
1: $0.80
0469008.WR
Fuses 24V 1206 SB 8A
Littelfuse
1: $0.66
0469005.WR
Fuses 32V 1206 SB 5A
Littelfuse
1: $0.66
50148-8000
Automotive Connectors SPLASH PROOF TERM FEMALE
Molex
1: $0.10
TJA1028T/5V0/20:11
LIN Transceivers 5V 850uA 6us
NXP Semiconductors
1: $1.31
CRCW0603470RFKEA
Thick Film Resistors - SMD 1/10watt 470ohms 1%
Vishay/Dale
1: $0.22
0458005.DR
Fuses Nano 1206 size High i2t 5A
Littelfuse
1: $1.05
CRCW060347K0FKEA
Thick Film Resistors - SMD 1/10watt 47Kohms 1%
Vishay/Dale
1: $0.22
SMAJ28CA-E3/61
TVS Diodes - Transient Voltage Suppressors 400W 28 ...
Vishay Semiconductors
1: $0.46

149837939 103499371 195837073 109199649 126370038 140163296 177705945 115827378