Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-RDMMA845X
Manufacturer Part #:

RDMMA845X

Manufacturer:

Description:
Acceleration Sensor Development Tools KIT FOR LFSTBUSB/E845X
Mouser Online Catalog Page 393, Mouser Online Catalog
PDF Page 393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MMA845X
Acceleration: 5000 g
Sensing Axis: Triple Axis
Interface Type: I2C
Operating Voltage: + 1.6 V to + 3.6 V
Brand: Freescale Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Digital
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.


141154492 153566726 144949695 106343196 192564755 197847692 126916482 142336017 147914401 195346910