|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-RD4247MAG3110
Manufacturer Part #:

RD4247MAG3110

Manufacturer:

Description:
Magnetic Sensor Development Tools DEV KIT MAG3110 LFSTBUSB
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
RD4247MAG3110 Datasheet RD4247MAG3110 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Magnetic Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Magnetometer Sensors
Tool Is For Evaluation Of: MAG3110FC
Operating Supply Voltage: 3.3 V
Brand: NXP / Freescale
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
MMA8451QR1 Accelerometers 22,550
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 632
PN2222A Bipolar Transistors - BJT 28,113
LMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,437
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 112,140
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,458
ERA-6AEB4993V Thin Film Resistors - SMD 2,049
ERA-6AEB3323V Thin Film Resistors - SMD 9,407
ERA-6AEB6653V Thin Film Resistors - SMD 3,120
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

121735835 142277635 112221010 153566726 192564755 197847692 195346910 147914401