|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-P2020RDB-PCA
Manufacturer Part #:

P2020RDB-PCA

Manufacturer:

Description:
Development Boards & Kits - Other Processors P2020 RDB 800MHZ DDR3
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Tool Is For Evaluation Of: P2020
Core: e500
Brand: NXP / Freescale
Data Bus Width: 32 bit
Dimensions: 170 mm x 170 mm
Interface Type: Ethernet, I2C, SD/MMC, UART, USB
Packaging: Bulk
Tradename: QorIQ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P2020NSN2MHC Microprocessors - MPU 174
P2020NXN2KFC Microprocessors - MPU 83
P2020NXE2KFC Microprocessors - MPU 31
P2020NSE2MHC Microprocessors - MPU 25
P2020NXE2KHC Microprocessors - MPU 20
P2020NXN2KHC Microprocessors - MPU 23
P2020NSE2HFC Microprocessors - MPU 33
P2020NSN2KFC Microprocessors - MPU 25
P2020NSN2KHC Microprocessors - MPU 25
P2020NSE2MFC Microprocessors - MPU 12
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$675.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755