|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-P2020NSN2MHC
Manufacturer Part #:

P2020NSN2MHC

Manufacturer:

Description:
Microprocessors - MPU P2020 ST 1200/800 R2.1
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: P2020
Core: e500-v2
Number of Cores: 2 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 1.2 GHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.05 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PBGA-689
Brand: NXP / Freescale
I/O Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache
Minimum Operating Temperature: 0 C
Number of I/Os: 16 I/O
Packaging: Tray
Processor Series: QorIQ
Tradename: QorIQ
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.185090 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P2020RDB-PCA Development Boards & Kits - Other Processors 3
P2020COME-DS-PB Development Boards & Kits - Other Processors 1
Real Time Availability
Stock:
174 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$161.85
10:
$152.86
25:
$143.87
100:
$107.90

To add to a project, please Log In.

115580635 108281822 140681112 157707782 197847692 147914401 113661492