Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-P1021-MDS-PB
Manufacturer Part #:

P1021-MDS-PB

Manufacturer:

Description: Microprocessors - MPU P1021 PROC BD W/REV. 1.0
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Core: e500
Data Bus Width: 32 bit
Maximum Clock Frequency: 1.2 GHz
Data RAM Size: 256 KB
Interface Type: I2C, JTAG, UART
Mounting Style: SMD/SMT
Package / Case: PBGA-689
Number of Programmable I/Os: 16
Packaging: Bulk
Processor Series: P10xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,000.00

To add to a project, please Log In.


199111609 140681112 161666017