Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-P1020MBG-PC
Manufacturer Part #:

P1020MBG-PC

Manufacturer:

Description: Networking Modules P1020MBG-PC
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Networking Gateway
Processor Type: P1020
Frequency: 533 MHz to 800 MHz
RAM: 2 GB
Flash: 64 MB
Interface Type: Ethernet, RJ-11, USB
Brand: Freescale Semiconductor
Description/Function: Multi-Service business gateway appliance solution
Tradename: QorIQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $579.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P1011NSE2HFB
Microprocessors - MPU 800/400/667 ST WE r1.1
Freescale Semiconductor
1: $77.44
P1011NSN2DFB
Microprocessors - MPU 533/333/667 ST NE r1.1
Freescale Semiconductor
1: $50.87
P1011NSN2FFB
Microprocessors - MPU 667/333/667 ST NE r1.1
Freescale Semiconductor
1: $61.05
P1011NSN2HFB
Microprocessors - MPU 800/400/667 ST NE r1.1
Freescale Semiconductor
1: $73.74
P1011NXE2HFB
Microprocessors - MPU 800/400/667 ET WE r1.1
Freescale Semiconductor
1: $89.04
P1011NXN2DFB
Microprocessors - MPU 533/333/667 ET NE r1.1
Freescale Semiconductor
1: $58.49
P1020NSE2FFB
Microprocessors - MPU 667/333/667 ST WE r1.1
Freescale Semiconductor
1: $75.39
P1020NSE2HFB
Microprocessors - MPU 800/400/667 ST WE r1.1
Freescale Semiconductor
1: $91.09

105276503 192564755