Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MX50EBOOKDC1
Manufacturer Part #:

MX50EBOOKDC1

Manufacturer:

Description: Development Boards & Kits - ARM MX50EBOOKDC1
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: i.MX50
Core: ARM Cortex A8
Interface Type: SPI, USB
Packaging: Bulk
Processor Series: i.MX50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
MCIMX50EVK
Development Boards & Kits - ARM MX50 EVAL KIT
Freescale Semiconductor
1: $499.00
PESD5V0S1BA,115
TVS Diodes - Transient Voltage Suppressors 5V BIDI ...
NXP Semiconductors
1: $0.10
DM320003-2
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $55.00


000000001