|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MRFE6VP6300HR5
Manufacturer Part #:

MRFE6VP6300HR5

Manufacturer:

Description:
RF MOSFET Transistors VHV6 300W50VISM NI780H-4
Mouser Online Catalog Page 13, Mouser Online Catalog
PDF Page 13, PDF Catalog Page
MRFE6VP6300HR5 Datasheet MRFE6VP6300HR5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 100 mA
Vds - Drain-Source Breakdown Voltage: 130 V
Gain: 26.6 dB at 230 MHz
Output Power: 300 W at Peak
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: NI-780-4
Packaging: Reel
Brand: NXP / Freescale
Minimum Operating Temperature: - 65 C
Operating Frequency: 1.8 MHz to 600 MHz
Pd - Power Dissipation: 1050 W
Series: MRFE6VP6300H
Factory Pack Quantity: 50
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: 10 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Unit Weight: 0.225605 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MRFE6VP6300HR3 MRFE6VP6300HR3 Reel In Stock $102.08 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
FT4222HQ-R USB Interface IC 3,912
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,533
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
FT231XQ-R USB Interface IC 15,401
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,789
MRF6V2010NR1 RF MOSFET Transistors 1,744
D15S13A4GL00LF D-Sub Standard Connectors 342
Real Time Availability
Stock:
166 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$102.08
10:
$92.37
25:
$89.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 50
To purchase full reel, order in multiples of 50:
50:
$77.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191848785 122615624 147914401 158491324 197847692Alternative Packaging