|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MRFE6VP61K25HR6
Manufacturer Part #:

MRFE6VP61K25HR6

Manufacturer:

Description:
RF MOSFET Transistors VHV6 1.25KW ISM NI1230H
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 10 uA
Vds - Drain-Source Breakdown Voltage: 133 V
Gain: 24 dB
Output Power: 1250 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: NI-1230
Packaging: Reel
Brand: NXP / Freescale
Operating Frequency: 1.8 MHz, 600 MHz
Pd - Power Dissipation: 1333 W
Series: MRFE6VP61K25H
Factory Pack Quantity: 150
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: 10 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Unit Weight: 0.464036 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MRFE6VP61K25HR5 MRFE6VP61K25HR5 Reel In Stock $299.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 1,046
ABS07-32.768KHZ-7-T Crystals 21,530
3517/10-100SF Flat Cables 37
STB120NF10T4 MOSFET 2,840
TP2540N8-G MOSFET 2,926
SMLP34RGB2W3 Standard LEDs - SMD 13,486
LQH2MCN100K02L Fixed Inductors 16,808
nRF8001-R2Q32-T RF System on a Chip - SoC 2,673
300568EZ Modular Connectors / Ethernet Connectors 1,010
09731965531 DIN 41612 Connectors 105
Real Time Availability
Stock:
142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 142 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$299.26
10:
$291.35
25:
$275.59
100:
$251.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 150
To purchase full reel, order in multiples of 150:
150:
$251.95
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168502607 147914401 197847692 122615624 158491324Alternative Packaging