Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRFE6VP61K25HR5
Manufacturer Part #:

MRFE6VP61K25HR5

Manufacturer:

Description: Transistors RF MOSFET Power VHV6 1.25KW ISM NI1230H
Silverlight Page 13, Mouser Enhanced Catalog
PDF Page 13, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 1.8 MHz, 600 MHz
Gain: 24 dB
Output Power: 1250 W
Drain-Source Breakdown Voltage: 133 V
Continuous Drain Current: 10 uA
Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 150 C
Package / Case: NI-1230
Packaging: Reel
Mounting Style: SMD/SMT
Power Dissipation: 1333 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $377.45
  10: $356.09
  25: $335.93
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMP1340-075LF
PIN Diodes Ls=1.4nH SC-70 Series Pair
Skyworks Solutions, Inc.
1: $0.58
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
JF15CP2C
Tactile Switches SPST RND/RND RED
NKK Switches
1: $2.24
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
3L11-60
Thermostats 55-65F OPENS N/C
White-Rodgers
1: $4.81
JF15CP2H
Tactile Switches SPST RND/RND GRAY
NKK Switches
1: $2.73
C4532X7R1H685K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF ...
TDK
1: $1.65
VJ1206A101JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.91
VJ1206A221JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.98
VJ1206A102JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $1.05
MCM01-001D270J-F
Mica Capacitors 27pF 500V 5%
Cornell Dubilier
1: $2.72
GRM32DR72E104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.44
CHF2010CNP101RX
High Frequency/RF Resistors 100ohm 5%
Bourns
1: $5.72
MCM01-001DD560J-F
Mica Capacitors 56pF 500V 5%
Cornell Dubilier
1: $2.31
MCM01-009DD220J-F
Mica Capacitors 500V 22pF +/- 5 %
Cornell Dubilier
1: $2.79
4206-006LF
EMI Feedthrough Filters 3000pF 1000Volts@85C
Tusonix
1: $14.49
DFLZ6V2-7
Zener Diodes 1.0W 6.2V
Diodes Inc.
1: $0.53
RK73B2ETTE100J
Thick Film Resistors - SMD 1/2watts 10ohms 5%
KOA Speer
1: $0.20


168502607