Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRFE6S9046NR1
Manufacturer Part #:

MRFE6S9046NR1

Manufacturer:

Description:
RF MOSFET Transistors HV6E 45W GSM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Transistor Type: MOSFET Power
Id - Continuous Drain Current: 10 uA
Vds - Drain-Source Breakdown Voltage: 66 V
Transistor Polarity: N-Channel
Technology: Si
Vgs - Gate-Source Breakdown Voltage: - 6 V, + 10 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-270 WB GULL
Packaging: Reel
Minimum Operating Temperature: - 65 C
Product Type: RF MOSFET Power
Series: MRFE6S9046N
Factory Pack Quantity: 500
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Unit Weight: 0.058073 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 494
NUCLEO-F411RE Development Boards & Kits - ARM 2,200
STM32F429I-DISCO Development Boards & Kits - ARM 669
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,144
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,496
LIS2DH12TR Accelerometers 15,493
TMP36GT9Z Board Mount Temperature Sensors 12,849
PESD0603-240 ESD Suppressors 118,293
IHLP6767GZER470M11 Fixed Inductors 3,916
AH323-G RF Amplifier 1,455
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
  500: $20.79
  1,000: Quote
 
 

To add to a project, please Log In.


000000001