Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRF8P23080HR5
Manufacturer Part #:

MRF8P23080HR5

Manufacturer:

Description: Transistors RF MOSFET Power RF FET HV8 2.3GHZ 80W NI780-4
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 2.3 GHz to 2.62 GHz
Gain: 14.6 dB
Output Power: 16 W
Drain-Source Breakdown Voltage: 65 V
Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 150 C
Package / Case: NI-780S-4
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 50
To purchase full reel, order in multiples of 50:
  50: $63.36
  250: Quote
 
 
 
Similar Product
Manufacturer:

Freescale Semiconductor

Manufacturer Part #:
Description:
Transistors RF MOSFET Power RF FET HV8 2.3GHZ 80W NI780-4
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part

To add to a project, please Log In.


0000000015-9999-6false