Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRF6V3090NBR5
Manufacturer Part #:

MRF6V3090NBR5

Manufacturer:

Description:
RF MOSFET Transistors VHV6 860MHz 90W TO 272WB4
Mouser Online Catalog Page 2,540, Mouser Online Catalog
PDF Page 2,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant By Exemption Details
Vds - Drain-Source Breakdown Voltage: 115 V
Transistor Polarity: N-Channel
Frequency: 0.47 GHz to 0.86 GHz
Vgs - Gate-Source Breakdown Voltage: 10 V
Gain: 22 dB
Output Power: 18 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-270-4 WB
Packaging: Reel
Brand: Freescale Semiconductor
Series: MRF6V3090N
Factory Pack Quantity: 50
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Unit Weight: 0.067412 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MRF6V3090NBR1 MRF6V3090NBR1 Reel Factory Stock Available $53.55 341
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $87.51
  10: $82.56
  25: $77.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 50
To purchase full reel, order in multiples of 50:
  50: $77.88
  100: $53.55
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


119324678 106693557 197847692 147914401Alternative Packaging