Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRF1517NT1
Manufacturer Part #:

MRF1517NT1

Manufacturer:

Description:
RF MOSFET Transistors RF LDMOS FET PLD1.5N
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant By Exemption Details
Brand: Freescale Semiconductor
Transistor Type: LDMOS Power
Id - Continuous Drain Current: 4 A
Vds - Drain-Source Breakdown Voltage: 25 V
Transistor Polarity: N-Channel
Frequency: 520 MHz
Technology: Si
Vgs - Gate-Source Breakdown Voltage: +/- 20 V
Gain: 14 dB
Output Power: 8 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PLD-1.5
Packaging: Reel
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 62.5 W
Product Type: RF MOSFET Power
Series: MRF1517NT1
Factory Pack Quantity: 1000
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Unit Weight: 0.009877 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3100BOOST Development Boards & Kits - Wireless 172
CC2564MODNEM Bluetooth / 802.15.1 Development Tools 10
FTLX1471D3BCL Fiber Optic Transmitters, Receivers, Transceivers 223
HW-USBN-2B Processor Accessories 228
MRF1518NT1 RF MOSFET Transistors 4,099
FTLX8571D3BCL Fiber Optic Transmitters, Receivers, Transceivers 296
AT90CAN128-15AZ 8-bit Microcontrollers - MCU 1,136
MRF1511NT1 RF MOSFET Transistors 1,125
XMLAWT-00-0000-0000U2051 High Power LEDs - White 498
A3C-20P-2DSA Headers & Wire Housings 147
Real Time Availability
Stock:
7,380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.01
  10: $6.61
  25: $6.24
  100: $4.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 161625277 147914401