Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MRF1513NT1
Manufacturer Part #:

MRF1513NT1

Manufacturer:

Description: Transistors RF MOSFET Power RF LDMOS FET PLD1.5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant By Exemption Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 520 MHz
Gain: 15 dB
Output Power: 3 W
Drain-Source Breakdown Voltage: 40 V
Continuous Drain Current: 2 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: PLD-1.5
Packaging: Reel
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 31.25 W
Product Type: RF MOSFET Power
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.52
  10: $6.15
  25: $5.80
  100: $3.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.63
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD78D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.67
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
F951C226MSAAQ2
Tantalum Capacitors - Solid SMD 22uF 16V 20%
AVX
1: $0.83
C0805X153J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.94
VOM618A-3T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.43
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP430F1611IPM
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
LM2936MP-3.3/NOPB
Low Dropout Regulators - LDO ULTRA-LOW QUIES CRNT ...
Texas Instruments
1: $1.51
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
PMBFJ177,215
JFET JFET P-CH 30V 0.8mA
NXP Semiconductors
1: $0.42
STW9N150
MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET
STMicroelectronics
1: $11.22
MRF1518NT1
Transistors RF MOSFET Power RF LDMOS FET PLD1.5N
Freescale Semiconductor
1: $7.47
DS7505U+
Board Mount Temperature Sensors Thermometer & Ther ...
Maxim Integrated
1: $3.57
TPS62162DSGT
DC/DC Switching Regulators 3-17V 1A 3MHZ SD Conver ...
Texas Instruments
1: $2.67
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.43
BLT50,115
Transistors RF Bipolar Power TAPE-7 TNS-RFPR
NXP Semiconductors
1: $1.52


000000001